Weidmuller 911997 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 63mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 69mm |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5mm |
| Termination | Screw |
| Width | 5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 911997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.