Weidmuller 912201 technical specifications.
| Contact Current Rating | 100mA |
| Height | 70mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 50 |
| Series | RS |
| Voltage Rating | 60V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 912201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.