Weidmuller 9123140001 technical specifications.
| Color | Beige |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ASK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9123140001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.