Feed-through terminal block with 2 positions and screw termination. Rated for 600V and 32A, with a voltage rating of 8kV. Features a 6.5mm terminal width and accepts wire gauges from 10AWG to 26AWG. Constructed from Nylon insulation material, it has a flammability rating of UL94 V-2 and is lead-free. This straight-oriented terminal block is designed for DIN rail mounting and is CSA, CE, UR, and IEC approved.
Weidmuller 9129920000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Red |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 47.5mm |
| Housing Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 11.73g |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9129920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.