2-position feed-through terminal block with screw termination, designed for DIN rail mounting. Features a 6.5mm terminal width and 6.5mm overall width, with a 47.5mm height and 42mm length. Rated for 600V and 30A, with a voltage rating of 8kV and a current rating of 32A. Constructed from yellow, beige nylon insulation material, it is lead-free, RoHS compliant, and has a UL94 V-2 flammability rating. Suitable for wire gauges from 10AWG to 26AWG and holds CSA, CE, UR, and IEC approvals.
Weidmuller 9129930000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 47.5mm |
| Housing Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 11.73g |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9129930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.