Feed-through terminal block with 2 positions, featuring screw termination for wire gauges from 10 AWG to 26 AWG. Rated for 600V and 30A, with a voltage rating of 8kV. Constructed from beige nylon insulation material, this straight-oriented terminal block has a width of 6.5mm and a height of 47.5mm. It is UL94 V-2 flammability rated, lead-free, and RoHS compliant, with approvals including CSA, CE, UR, and IEC.
Weidmuller 9129950000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 47.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 11.73g |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9129950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.