2-position feed-through terminal block with screw termination, designed for DIN rail mounting. Features a 32A current rating and 600V voltage rating, with a 8kV impulse voltage withstand. Constructed from brown Nylon insulation material, it offers a 22-12 AWG wire gauge range and a flammability rating of UL94 V-2. Approvals include CSA, CE, UR, and IEC.
Weidmuller 9130990000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Brown |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 47.5mm |
| Housing Color | Brown |
| Insulation Material | Nylon |
| Length | 42mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 11.73g |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9130990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.