Weidmuller 915036 technical specifications.
| Color | Orange |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| RoHS Compliant | No |
| Series | Omnimate LPA |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 915036 to view detailed technical specifications.
No datasheet is available for this part.