Weidmuller 919739 technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, SpeakerGuard™ |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 919739 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.