Weidmuller 919751 technical specifications.
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 919751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.