Weidmuller 919775 technical specifications.
| Contact Current Rating | 2.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | RS |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 919775 to view detailed technical specifications.
No datasheet is available for this part.