Weidmuller 9200270000 technical specifications.
| Product Length (mm) | 35.1 |
| Product Depth (mm) | 8.1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Ring Terminal |
| Termination Method | Crimp |
| Wire Size | 9-11AWG |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 9200270000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.