Weidmuller 9202020000 technical specifications.
| Height | 47mm |
| Length | 55mm |
| Weight | 12g |
| Width | 39mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9202020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
