Weidmuller 9202080000 technical specifications.
| Height | 55mm |
| Length | 675mm |
| Series | KT |
| Shape | Circular |
| Weight | 3240g |
| Width | 175mm |
| Wire/Cable Diameter | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9202080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.