Weidmuller 9202800000 technical specifications.
| Length | 255mm |
| Number of Poles | 8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 1251g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9202800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.