Weidmuller 9202830000 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Height | 80mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 20mm |
| Material | Brass |
| Pin Length | 12mm |
| RoHS Compliant | Yes |
| Weight | 0.166g |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9202830000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.