Weidmuller 9203610000 technical specifications.
| Length | 250mm |
| Series | Multi-Stripax® |
| Weight | 250g |
| Width | 85mm |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9203610000 to view detailed technical specifications.
No datasheet is available for this part.