Weidmuller 9204090000 technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Height | 100mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 11mm |
| Material | Brass |
| Package Quantity | 1 |
| Pin Length | 6mm |
| RoHS Compliant | Yes |
| Weight | 0.048g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9204090000 to view detailed technical specifications.
No datasheet is available for this part.
