Weidmuller 9204190000 technical specifications.
| Insulation Material | PVC |
| Length | 53mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 60g |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9204190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.