Weidmuller 9204340000 technical specifications.
| Color | White |
| Length | 30mm |
| Series | Duro-Stripax® |
| Weight | 6g |
| Wire/Cable Type | Round, Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9204340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.