
Weidmuller 9204350000 technical specifications.
| Length | 100mm |
| Package Quantity | 1 |
| Weight | 85g |
| Wire/Cable Type | Round, Coaxial, Data |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9204350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
