Weidmuller 9204570000 technical specifications.
| Length | 250mm |
| Mount | Wire |
| Weight | 250g |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9204570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.