Weidmuller 9401770000 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9401770000 to view detailed technical specifications.
No datasheet is available for this part.