Weidmuller 9441610000 technical specifications.
| Approvals | CE |
| Package/Case | VSSOP |
| Height | 84mm |
| Length | 188mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Operating Supply Voltage | 150V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | Boomer® |
| Voltage Rating | 150V |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9441610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.