Weidmuller 9445530000 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Approvals | CE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 5.1MHz |
| Height | 72mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 700uV |
| Length | 74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Slew Rate | 10.5V/µs |
| Voltage Rating | 50V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9445530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.