Weidmuller 9445910000 technical specifications.
| Approvals | CE |
| Height | 72mm |
| Length | 90mm |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Voltage Rating | 50V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9445910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.