Weidmuller 9445950000 technical specifications.
| Access Time | 10ns |
| Approvals | CE |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Height | 72mm |
| Length | 170mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| Voltage Rating | 50V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9445950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.