Weidmuller 9447970000 technical specifications.
| Access Time | 15ns |
| Approvals | CE |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Height | 72mm |
| Length | 221mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 72V |
| Voltage Rating | 50V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9447970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.