Weidmuller 9448110000 technical specifications.
| -3db Bandwidth | 1.4MHz |
| Approvals | CE |
| Package/Case | SOT-23-6 |
| Height | 81mm |
| Input Bias Current | 150uA |
| Length | 114mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 270uA |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Voltage Rating | 50V |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9448110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.