Weidmuller 9456750002 technical specifications.
| Contact Material | Gold, CuZn |
| Contact Plating | Gold |
| Height | 26.15mm |
| Length | 152mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9456750002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.