Weidmuller 9457400500 technical specifications.
| Contact Material | CuZn |
| Current Rating | 4A |
| Material | PUR, PVC |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Termination | Connector |
| Voltage Rating | 24V |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9457400500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.