Weidmuller 9457420000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Material | PUR, PVC |
| Number of Poles | 12 |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9457420000 to view detailed technical specifications.
No datasheet is available for this part.