Weidmuller 9457710300 technical specifications.
| Contact Material | CuZn |
| Current Rating | 4A |
| Gender | Male |
| Material | PUR, PVC |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Type | PVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9457710300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.