Weidmuller 9457920500 technical specifications.
| Contact Material | CuZn |
| Current Rating | 4A |
| Material | PUR, PVC |
| Number of Positions | 4 |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9457920500 to view detailed technical specifications.
No datasheet is available for this part.