
Wire to board connector with 5 positions and 5mm pitch, featuring a quick connect termination for flexible flat cable/flexible printed circuit applications. This ZIF/LIF connector offers a 15A current rating and 300V voltage rating, with a through-hole mount and tin-plated copper-tin contacts. Insulated with orange nylon, it operates within a -50°C to 100°C temperature range and meets UL94 V-2 flammability standards. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 9500440000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate PCF |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9500440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.