
Wire-to-board connector with 10 positions and a 5mm pitch, featuring a male gender and quick connect termination. This flexible flat cable (FFC) / flexible printed circuit (FPC) connector offers a 15A current rating and 150V voltage rating, with a maximum operating temperature of 100°C. Constructed with CuSn contact material and tin plating, it boasts a Nylon insulation material and a UL94 V-2 flammability rating. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 9500490000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate PCF |
| Termination | Quick Connect |
| Voltage | 150V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9500490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.