11-position, 1-row shrouded header for wire-to-board connections. Features a 5mm pitch and through-hole mounting with solder termination. Rated for 15A current and 300V voltage. Constructed with CuSn contacts plated in tin and a Nylon insulator. Operates within a -50°C to 100°C temperature range and is UL94 V-2 flammability rated. RoHS compliant and includes CSA and UR approvals.
Weidmuller 9500510000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate PCF |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9500510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.