
19-position wire-to-board connector with 5mm pitch, featuring a quick connect termination and through-hole mounting. Rated for 15A current and 300V voltage, with a 24A current rating and 150V voltage rating. Constructed with CuSn contact material and tin plating, housed in orange nylon with a UL94 V-2 flammability rating. Operating temperature range from -50°C to 100°C, this RoHS compliant component is supplied in a box.
Weidmuller 9500590000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Poles | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate PCF |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9500590000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.