
8-position, 1-row wire-to-board connector with a 7.5mm pitch. Features quick connect termination and through-hole mounting. Rated for 300V and 15A, with a maximum operating temperature of 100°C. Insulated with Nylon and utilizes CuSn contacts with tin plating. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 9500680000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate PCF |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9500680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.