
Wire-to-board connector with 6 positions and a 10mm pitch. Features a shrouded, unshrouded header design for board-to-board and mezzanine applications. Rated for 15A current and 300V voltage, with a tin-plated copper alloy contact material. Insulation is nylon with a UL94 V-2 flammability rating. Operating temperature range is -50°C to 100°C. Through-hole mounting and quick connect termination.
Weidmuller 9500790000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate PCF |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9500790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.