9-position, 1-row shrouded header for wire-to-board connections. Features a 10mm pitch and through-hole mounting with solder termination. Rated for 15A and 300V, with a maximum operating temperature of 100°C. Constructed with Nylon insulation and CuSn contacts with Tin plating. Approvals include CSA and UR, with UL94 V-2 flammability rating. RoHS compliant.
Weidmuller 9500830000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate PCF |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9500830000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.