This 2-position terminal from Weidmuller features a nylon insulation material and a flammability rating of UL94 V-2. It has a current rating of 32A and a voltage rating of 6kV. The terminal is designed for through-hole mounting and has a width of 8mm and a terminal width of 8mm. It is RoHS compliant and meets IEC and CE approvals.
Weidmuller 9501160000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 60mm |
| Insulation Material | Nylon |
| Length | 50mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9501160000 to view detailed technical specifications.
No datasheet is available for this part.