
Weidmuller 9502630000 technical specifications.
| Approvals | CE |
| Package/Case | Ceramic |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Ceramic |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9502630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.