Feed-through terminal block with 1 position and screw termination. Rated for 600V and 65A continuous current, with a peak rating of 76A. Features a polyamide housing in beige, offering a temperature range of -50°C to 100°C and UL94 V-2 flammability. Accommodates wire gauges from 6AWG to 12AWG and mounts to DIN rail. Approvals include CSA, CE, and UR, with RoHS compliance.
Weidmuller 9506940000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KST |
| Terminal Width | 24mm |
| Termination | Stud |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 31.8g |
| Width | 24mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9506940000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.