
3-position, 1-row, shrouded wire-to-board header with a 7.5mm pitch. Features tin-plated copper alloy contacts and nylon insulation, rated for 15A and 300V. This through-hole component offers quick connect termination and operates within a -50°C to 100°C temperature range. UL94 V-2 flammability rating and CSA approval ensure reliable performance.
Weidmuller 9511600000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate PCF |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9511600000 to view detailed technical specifications.
No datasheet is available for this part.