Weidmuller 9512240000 technical specifications.
| Color | Grey |
| Current Rating | 192A |
| Height | 18.6mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Material | Steel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bag |
| Pitch | 20.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Voltage Rating | 0uV |
| Width | 9.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9512240000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.