General terminal block for DIN rail mounting, featuring 4 positions and 2 levels. This beige, straight-orientation component offers screw termination for wire gauges 12-22AWG. Rated for 6kV and 10A/20A, it is constructed from Nylon with a UL94 V-2 flammability rating. Approvals include IEC, CSA, CE, and UR, with RoHS compliance.
Weidmuller 9528110000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 65mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 91mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9528110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.