Weidmuller 9908500000 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Series | W |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9908500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.