PULSE TRANSFORMER DIGITAL I/O MODULES
Weidmuller 9908910000 technical specifications.
| Package/Case | Module |
| Mount | DIN Rail |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DELCON |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9908910000 to view detailed technical specifications.
No datasheet is available for this part.