Weidmuller 9908920000 technical specifications.
| Input Type | DC |
| Max Output Current | 3A |
| Mount | DIN Rail |
| Number of Positions | 5 |
| Series | DELCON |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9908920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.